- Home ›
- All Products›
- IL-ETH-BK-DI8-DO4-2TX-PAC
IL-ETH-BK-DI8-DO4-2TX-PAC
Phoenix Contact
Inline - Bus coupler - Modbus/TCP(UDP) - RJ45 socket - Digital inputs: 8 - 24 V DC - connection method: 3-wire - Digital outpu ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Inline - Bus coupler - Modbus/TCP(UDP) - RJ45 socket - Digital inputs: 8 - 24 V DC - connection method: 3-wire - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps / 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: ILETHBKDI8DO42TXPAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IL-ETH-BK-DI8-DO4-2TX-PAC
-
Alias/AKA:2703981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
RECOMMENDED REPLACEMENT