- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ILB IB 24 DO32
ILB IB 24 DO32
Phoenix Contact
Inline - Block IO - INTERBUS - Inline shield connector - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 3-wire - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Block IO - INTERBUS - Inline shield connector - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 3-wire - degree of protection: IP20 - including Inline connector
Search Keywords: ILBIB24DO32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ILB IB 24 DO32
-
Alias/AKA:2862369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$800.72
3
$779.37
5 +
$759.13
Click for Quote
Log in
to unlock special pricing