- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- ILB IB 24 DI 8 DO 8
ILB IB 24 DI 8 DO 8
Phoenix Contact
Inline, Block IO, INTERBUS, Inline shield connector, Digital inputs: 8, 24 V DC, Connection technology: 3-conductor, Digital o ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inline, Block IO, INTERBUS, Inline shield connector, Digital inputs: 8, 24 V DC, Connection technology: 3-conductor, Digital outputs: 8, 24 V DC, 500 mA, Connection technology: 3-conductor, Degree of protection IP20, including Inline connector
Search Keywords: ILBIB24DI8DO8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ILB IB 24 DI 8 DO 8
-
Alias/AKA:2862372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
145 Weeks
can ship
3/1/29
Price (USD)
Qty
Unit Price
1
$553.42
3
$539.13
5 +
$531.04
Click for Quote
Log in
to unlock special pricing