ILB-BT-ADIO-MUX-OMNI
Phoenix Contact
Wireless-MUX set - two modules with 16 digital inputs and outputs and 2 analog inputs and outputs (0 ... 20 mA - 0 ... 10 V) e ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Wireless-MUX set - two modules with 16 digital inputs and outputs and 2 analog inputs and outputs (0 ... 20 mA - 0 ... 10 V) each - incl. omnidirectional antennas with 1.5 m cable
Search Keywords: ILBBTADIOMUXOMNI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ILB-BT-ADIO-MUX-OMNI
-
Alias/AKA:2884208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A002A1
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
51
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,806.85
5 +
$1,716.51
Click for Quote
Log in
to unlock special pricing