- Home ›
- All Products›
- ICS50-B122X98-V-V-9005
ICS50-B122X98-V-V-9005
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 50 mm - height: 122 mm - cross conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 50 mm - height: 122 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005)
Search Keywords: ICS50B122X98VV9005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS50-B122X98-V-V-9005
-
Alias/AKA:1076880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.92
25
$12.42
50
$11.53
100
$10.91
250
$10.75
500
$10.49
1,000 +
$10.33
Click for Quote
Log in
to unlock special pricing