- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ICS25-F22S-7035
ICS25-F22S-7035
Phoenix Contact
DIN rail housing - ICS filler - closed - width: 25 mm - height: 7 mm - depth: 22.5 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail housing - ICS filler - closed - width: 25 mm - height: 7 mm - depth: 22.5 mm - color: light gray (7035)
Search Keywords: ICS25F22S7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ICS25-F22S-7035
-
Alias/AKA:2203890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
890
can ship
Minimum Order Quantity:
30
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$0.818
250
$0.743
500
$0.732
1,000
$0.707
2,500
$0.697
5,000
$0.686
7,500
$0.676
10,000 +
$0.666
Click for Quote
Log in
to unlock special pricing