- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Industrial Equipment ›
- ICS25-C122X12-7035
Phoenix Contact
ICS25-C122X12-7035
DIN rail housing - Upper part - closed - width: 25 mm - height: 122 mm - depth: 12 mm - color: light gray (7035)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | ICS25-C122X12-7035 |
| Alias/AKA: | 2203886 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |