- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- IBS TR5 4AF
IBS TR5 4AF
Phoenix Contact
Replacement fuse - for INTERBUS-ST modules
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Replacement fuse - for INTERBUS-ST modules
Search Keywords: IBSTR54AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IBS TR5 4AF
-
Alias/AKA:2753465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$14.94
25
$13.33
50
$12.38
100
$11.71
250
$11.53
500
$11.25
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing