- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- IBS RL 24 DIO 8/8/8-LK-2MB
IBS RL 24 DIO 8/8/8-LK-2MB
Phoenix Contact
I/O Module Relays I/O Module 24VDC 120mA Wall Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
I/O Module Relays I/O Module 24VDC 120mA Wall Mount
Search Keywords: IBSRL24DIO888LK2MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IBS RL 24 DIO 8/8/8-LK-2MB
-
Alias/AKA:2731571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1,314.64
3
$1,263.42
5 +
$1,244.47
Click for Quote
Log in
to unlock special pricing