Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Inline - Bus coupler - INTERBUS - Inline shield connector - transmission speed in the local bus: 2 Mbps - degree of protection ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
Labeling field - width: 48.8 mm
By the meter - Remote bus cable - INTERBUS - shielded - PUR halogen-free - may green ...
By the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6 ...
Labeling field - width: 12.2 mm