- Home ›
- All Products›
- IB-IL-RS-UNI-PAC
Phoenix Contact
IB-IL-RS-UNI-PAC
Phoenix Contact PLC I/O Module 19.230 V dc, 135 x 24.4 x 71.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Phoenix Contact PLC I/O Module 19.230 V dc, 135 x 24.4 x 71.5 mm
Search Keywords: IBILRSUNIPAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IB-IL-RS-UNI-PAC
-
Alias/AKA:2700893
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is IB-IL-RS-UNI-PAC RoHS compliant?
Yes, IB-IL-RS-UNI-PAC is RoHS compliant.
What is the lead time for IB-IL-RS-UNI-PAC?
The standard lead time for IB-IL-RS-UNI-PAC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/2/26
Accessories