- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- IB IL AO 2/UI-XC-PAC
IB IL AO 2/UI-XC-PAC
Phoenix Contact
Inline XC - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline XC - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - Extreme conditions version - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: IBILAO2UIXCPAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:IB IL AO 2/UI-XC-PAC
-
Alias/AKA:2701389
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Accessories