- Home ›
- All Products›
- HV-M6/1-VS-2
HV-M6/1-VS-2
Phoenix Contact
Connection element - length: 91.3 mm - width: 42.8 mm - height: 11.4 mm - number of positions: 2 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection element - length: 91.3 mm - width: 42.8 mm - height: 11.4 mm - number of positions: 2 - color: silver
Search Keywords: HVM61VS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HV-M6/1-VS-2
-
Alias/AKA:3049262,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
6/30/26