Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HV-M12/1-VS-3

Connection element - length: 96 mm - width: 25 mm - height: 4 mm - number of positions: 3 - color: silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
Packaging
Certificate of Compliance
Description +
Connection element - length: 96 mm - width: 25 mm - height: 4 mm - number of positions: 3 - color: silver
Search Keywords: HVM121VS3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HV-M12/1-VS-3
  • Alias/AKA:
    3049644
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HV-M12/1-VS-3 discontinued?
Yes, HV-M12/1-VS-3 from Phoenix Contact is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HV-M12/1-VS-3 RoHS compliant?
Yes, HV-M12/1-VS-3 is RoHS compliant.
What is the lead time for HV-M12/1-VS-3?
The standard lead time for HV-M12/1-VS-3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
17 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
3
$10.32
10 +
$9.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!