- Home ›
- All Products›
- HV-M10/1-AP
HV-M10/1-AP
Phoenix Contact
Cover profile - for single-bolt terminal block M10 - length: 156 mm - width: 32 mm - height: 6.5 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover profile - for single-bolt terminal block M10 - length: 156 mm - width: 32 mm - height: 6.5 mm - color: gray
Search Keywords: HVM101AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HV-M10/1-AP
-
Alias/AKA:3049495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/15/26