- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HSH-METALL-6/8
Phoenix Contact
HSH-METALL-6/8
Shield connection - material: Metal - Suitable for PH 4/ and PH 6/ cable housings (pitches: 6 mm and 8 mm) - color: silver/bla ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HSH-METALL-6/8
-
Alias/AKA:3000770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Shield
-
Dimension:N/A
-
Operating Temperature:N/A