- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HSCP-SP 2 5-1U/ 4 7035
HSCP-SP 2 5-1U/ 4 7035
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 300 V - nominal cross section: 2.5 mm² - number of positions: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 300 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Push-in spring connection - color: light gray - contact surface: Tin - Color of the spring lever: orange
Search Keywords: HSCPSP251U47035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HSCP-SP 2 5-1U/ 4 7035
-
Alias/AKA:2201780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$3.97
100
$3.74
250
$3.59
500
$3.49
1,000
$3.40
2,500
$3.35
5,000
$3.30
7,500 +
$3.25
Click for Quote
Log in
to unlock special pricing