- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- HMI BATTERY
HMI BATTERY
Phoenix Contact
Lithium battery
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lithium battery
Search Keywords: HMIBATTERY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HMI BATTERY
-
Alias/AKA:2701383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Chemistry:Lithium
-
Voltage:3 V
-
Product Weight:20 g
-
Dimension:190 mm
-
Capacity:0.54 Ah
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$104.89
5
$97.06
10
$89.08
20
$86.71
50
$84.45
100 +
$83.19
Click for Quote
Log in
to unlock special pricing