- Home ›
- All Products›
- HDFKV-95
HDFKV-95
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - cross section: 25 mm² - 95 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 25 mm - color: gray
Search Keywords: HDFKV95
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HDFKV-95
-
Alias/AKA:0709547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$78.78
5
$75.73
10
$72.63
20
$71.54
50
$70.46
100 +
$69.41
Click for Quote
Log in
to unlock special pricing