- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-WRV-PG29
HC-WRV-PG29
Phoenix Contact
Protective hose screw connection, for protective hose, for leading individual cables and wires into the housing of HEAVYCON in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective hose screw connection, for protective hose, for leading individual cables and wires into the housing of HEAVYCON industrial connectors, IP65, Pg29
Search Keywords: HCWRVPG29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-WRV-PG29
-
Alias/AKA:1666838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Hose Screw
-
Dimension:N/A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.63
50
$8.32
100
$8.15
250
$8.03
500
$7.91
1,000 +
$7.79
Click for Quote
Log in
to unlock special pricing