- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-D25-BWS-EL-AL
HC-STA-D25-BWS-EL-AL
Phoenix Contact
Panel mounting base D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 26 mm - cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 26 mm - cable gland: none - support sleeve: no - Standard
Search Keywords: HCSTAD25BWSELAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-D25-BWS-EL-AL
-
Alias/AKA:1424391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Dimension:97 x 39 x 26mm mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26