- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-D07-HCLWS-PLR-BK
HC-STA-D07-HCLWS-PLR-BK
Phoenix Contact
Protective cover D7 - with single locking latch - material: PA - protective cover material: PA - height: 30 mm - seal: yes - S ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover D7 - with single locking latch - material: PA - protective cover material: PA - height: 30 mm - seal: yes - Standard - With lanyard - diameter of retaining cord eyelet: 25 mm - for socket inserts
Search Keywords: HCSTAD07HCLWSPLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-D07-HCLWS-PLR-BK
-
Alias/AKA:1419274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:34.2 x 38.7 mm
-
Operating Temperature:-20 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
3
2 Weeks
can ship
6/22/26