- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-D07-BWS-EL-AL
HC-STA-D07-BWS-EL-AL
Phoenix Contact
Panel mounting base D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 25.5 mm - ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 25.5 mm - cable gland: none - support sleeve: no - Standard
Search Keywords: HCSTAD07BWSELAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-D07-BWS-EL-AL
-
Alias/AKA:1419249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
4
10 Weeks
can ship
8/17/26