- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-D07-BWSCF-PL-BK
HC-STA-D07-BWSCF-PL-BK
Phoenix Contact
Panel mounting base D7 - with single locking latch - material: PA - protective cover material: PA - height: 25.5 mm - cable gl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base D7 - with single locking latch - material: PA - protective cover material: PA - height: 25.5 mm - cable gland: none - support sleeve: no - protective cover: yes - Standard - for socket inserts
Search Keywords: HCSTAD07BWSCFPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-D07-BWSCF-PL-BK
-
Alias/AKA:1419277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:34.2 mm
-
Operating Temperature:-20 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments