- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-B32-CHWD-1TTP42-ELC
HC-STA-B32-CHWD-1TTP42-ELC
Phoenix Contact
Connector Accessories Housing Straight Die Cast Aluminum Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Straight Die Cast Aluminum Gray
Search Keywords: HCSTAB32CHWD1TTP42ELC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-B32-CHWD-1TTP42-ELC
-
Alias/AKA:1424841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:129.5 x 96 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26