- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-B24-BWD-ELC-AL
HC-STA-B24-BWD-ELC-AL
Phoenix Contact
HEAVYCON B24 panel mounting base - with double locking latch - with flat gasket - salt-water-resistant aluminum - conductive p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON B24 panel mounting base - with double locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket
Search Keywords: HCSTAB24BWDELCAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-B24-BWD-ELC-AL
-
Alias/AKA:1411331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:HEAVYCON Panel Mounting Base
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
11 Weeks
can ship
8/24/26