- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-STA-B06-BWS-ELC-AL
HC-STA-B06-BWS-ELC-AL
Phoenix Contact
A B6 size panel mounting base made of salt-water-resistant die-cast aluminum, featuring a single locking latch and a conductiv ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A B6 size panel mounting base made of salt-water-resistant die-cast aluminum, featuring a single locking latch and a conductive profile gasket for EMC applications.
Search Keywords: HCSTAB06BWSELCAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-STA-B06-BWS-ELC-AL
-
Alias/AKA:1411318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Panel Mounting Base
-
Dimension:80.5 x 53 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
2
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments