Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-RBO-16

Covering hood - length: 164 mm - width: 54.8 mm - height: 33 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Covering hood - length: 164 mm - width: 54.8 mm - height: 33 mm - color: gray
Search Keywords: HCRBO16
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: HC-RBO-16
Alias/AKA: 3247996
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-RBO-16 RoHS compliant?
Yes, HC-RBO-16 is RoHS compliant.
What is the lead time for HC-RBO-16?
The standard lead time for HC-RBO-16 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$4.42
6 +
$4.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!