- Home ›
- All Products›
- HC-RBO-12-FE
Phoenix Contact
HC-RBO-12-FE
Covering hood - length: 164 mm - width: 49 mm - height: 33 mm - color: black/yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Covering hood - length: 164 mm - width: 49 mm - height: 33 mm - color: black/yellow
Search Keywords: HCRBO12FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-RBO-12-FE
-
Alias/AKA:3247984
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is HC-RBO-12-FE RoHS compliant?
Yes, HC-RBO-12-FE is RoHS compliant.
What is the lead time for HC-RBO-12-FE?
The standard lead time for HC-RBO-12-FE is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
7 Weeks
can ship
10/19/26