- Home ›
- All Products›
- HC-RBO-12
Phoenix Contact
HC-RBO-12
Covering hood - length: 164 mm - width: 49 mm - height: 33 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Covering hood - length: 164 mm - width: 49 mm - height: 33 mm - color: gray
Search Keywords: HCRBO12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-RBO-12
-
Alias/AKA:3247983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is HC-RBO-12 RoHS compliant?
Yes, HC-RBO-12 is RoHS compliant.
What is the lead time for HC-RBO-12?
The standard lead time for HC-RBO-12 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
7 Weeks
can ship
10/19/26