- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-Q03-I-CT-F
HC-Q03-I-CT-F
Phoenix Contact
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 400 V - 40 A - 1.5 mm² ... 6 mm² - application: Power
Search Keywords: HCQ03ICTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-Q03-I-CT-F
-
Alias/AKA:1419897
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
6/22/26