- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- HC-P: USB F/M RJ45 120V
HC-P: USB F/M RJ45 120V
Phoenix Contact
Interface Connector USB F/M RJ45 120V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Interface Connector USB F/M RJ45 120V
Search Keywords: HCPUSBFMRJ45120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-P: USB F/M RJ45 120V
-
Alias/AKA:1400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT