- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- HC-P:RJ45 CAT 5 120V 3A
HC-P:RJ45 CAT 5 120V 3A
Phoenix Contact
RJ-45/Power Module F/F 8/3 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
RJ-45/Power Module F/F 8/3 POS
Search Keywords: HCPRJ45CAT5120V3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-P:RJ45 CAT 5 120V 3A
-
Alias/AKA:5603506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/Power Module
-
Body Orientation:N/A
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:8/3
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$225.63
3
$221.11
5
$217.79
10
$214.53
20 +
$211.31
Click for Quote
Log in
to unlock special pricing