- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- HC-P:DB9 (F/M) 120VAC
HC-P:DB9 (F/M) 120VAC
Phoenix Contact
D-Subminiature/Power F/M 9/3 POS ST
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
D-Subminiature/Power F/M 9/3 POS ST
Search Keywords: HCPDB9FM120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-P:DB9 (F/M) 120VAC
-
Alias/AKA:5601819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Power
-
Body Orientation:Straight
-
Gender:F/M
-
Pitch:N/A
-
Number of Contacts:9/3
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT