- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- HC-P: DB9 (F/F)
HC-P: DB9 (F/F)
Phoenix Contact
HC-P: DB9 (F/F) - 5605714
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HC-P: DB9 (F/F) - 5605714
Search Keywords: HCPDB9FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-P: DB9 (F/F)
-
Alias/AKA:5605714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$98.60
5
$91.02
10
$83.29
25
$80.99
50
$78.81
100
$77.63
250 +
$76.46
Click for Quote
Log in
to unlock special pricing