- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-NPT-3/4-M25
HC-NPT-3/4-M25
Phoenix Contact
NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M25 to 3/4"
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M25 to 3/4"
Search Keywords: HCNPT34M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-NPT-3/4-M25
-
Alias/AKA:1686850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:O-Ring Seal
-
Dimension:30 x 25 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
2
10 Weeks
can ship
7/16/26
Tariffs may apply for U.S. shipments