- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hose Fittings & Accessories ›
- HC-NPT-1/1-M32
Phoenix Contact
HC-NPT-1/1-M32
NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M32 to 1"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M32 to 1"
Search Keywords: HCNPT11M32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-NPT-1/1-M32
-
Alias/AKA:1686863
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
Product Guides
+
Frequently Asked Questions
Is HC-NPT-1/1-M32 RoHS compliant?
Yes, HC-NPT-1/1-M32 is RoHS compliant.
What is the lead time for HC-NPT-1/1-M32?
The standard lead time for HC-NPT-1/1-M32 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
11/2/26