- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-M-RJ45-AD-PC-M
HC-M-RJ45-AD-PC-M
Phoenix Contact
Contact insert module - number of positions: RJ45 - type : RJ45 - Pin - 50 V - 1 A - application: Data - with adapter for patc ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact insert module - number of positions: RJ45 - type : RJ45 - Pin - 50 V - 1 A - application: Data - with adapter for patch cables
Search Keywords: HCMRJ45ADPCM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-RJ45-AD-PC-M
-
Alias/AKA:1419885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1419885
-
Dimension:50.7 x 14.6 x 34.1mm
-
Type:Contact Module
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Manufacturer Stock:
1,215
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26