- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HC-M-RJ45-08-M
HC-M-RJ45-08-M
Phoenix Contact
Contact insert module - number of positions: RJ45 - type : RJ45 - Pin - 50 V - 1 A - application: Data
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: RJ45 - type : RJ45 - Pin - 50 V - 1 A - application: Data
Search Keywords: HCMRJ4508M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-RJ45-08-M
-
Alias/AKA:1419887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Manufacturer Stock:
113
can ship
4 Weeks
can ship
7/6/26
CUSTOMERS
ALSO BOUGHT