- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HC-MOT-TML-SET
HC-MOT-TML-SET
Phoenix Contact
Motor connector for three-phase drive - metal housing with EMC sleeves incl. push-in contact insert - with screw connections ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor connector for three-phase drive - metal housing with EMC sleeves incl. push-in contact insert - with screw connections (power and control circuit). With filler plugs in the control cable screw connection - 4-pos. control circuit - with star-delta bridge - with IP54 protective cover.
Search Keywords: HCMOTTMLSET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-MOT-TML-SET
-
Alias/AKA:1409066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:-30 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments
Accessories