- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-M-MHR-A4-N
HC-M-MHR-A4-N
Phoenix Contact
HEAVYCON hinged retaining frame, for HC-B 16 supporting base element, for 4 modules, labeling with lower case letters (a, b, c ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVYCON hinged retaining frame, for HC-B 16 supporting base element, for 4 modules, labeling with lower case letters (a, b, c, etc.)
Search Keywords: HCMMHRA4N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-MHR-A4-N
-
Alias/AKA:1679304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:84.5 x 36.5 x 34.4 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately