- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-M-KV-Z-M40
Phoenix Contact
HC-M-KV-Z-M40
Metal screw connection with strain relief clamp - thread length: 8 mm - cable sealing area: 24 - 33 mm - clamping area: 26 - 3 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-KV-Z-M40
-
Alias/AKA:1646175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Metal Screw Connection
-
Color:Silver
-
Body Material:Brass