Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-M-KV-T-M32

Metal screw connection with cable bend protection and strain relief - thread length: 8 mm - cable sealing area: 18 - 27 mm - c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metal screw connection with cable bend protection and strain relief - thread length: 8 mm - cable sealing area: 18 - 27 mm - clamping area: 20 - 30 mm - SW 40 - screw connection: M32
Search Keywords: HCMKVTM32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-M-KV-T-M32
  • Alias/AKA:
    1646201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415338050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Metal Screw Connection
  • Color:
    Silver
  • Body Material:
    Neoprene/Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-M-KV-T-M32 RoHS compliant?
Yes, HC-M-KV-T-M32 is RoHS compliant.
What is the lead time for HC-M-KV-T-M32?
The standard lead time for HC-M-KV-T-M32 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
5 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.16
5 +
$20.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!