Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-M-KV-T-M25

Metal screw connection with cable bend protection and strain relief - thread length: 7 mm - cable sealing area: 10 - 19 mm - c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metal screw connection with cable bend protection and strain relief - thread length: 7 mm - cable sealing area: 10 - 19 mm - clamping area: 14 - 21 mm - SW 30 - screw connection: M25
Search Keywords: HCMKVTM25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-M-KV-T-M25
  • Alias/AKA:
    1646191
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415338050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Gland Metal
  • Color:
    N/A
  • Body Material:
    Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-M-KV-T-M25 RoHS compliant?
Yes, HC-M-KV-T-M25 is RoHS compliant.
What is the lead time for HC-M-KV-T-M25?
The standard lead time for HC-M-KV-T-M25 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
2
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$16.45
10 +
$15.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!