Phoenix Contact
HC-M-KV-M40(27-34)
Metal screw connection up to 5 bar - thread length: 8 mm - cable diameter: 27 ... 34 mm - WAF 50 - screw connection: M40
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Metal screw connection up to 5 bar - thread length: 8 mm - cable diameter: 27 ... 34 mm - WAF 50 - screw connection: M40
Search Keywords: HCMKVM402734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-KV-M40(27-34)
-
Alias/AKA:1607729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Metal Screw Connection
-
Color:N/A
-
Body Material:Brass
Product Guides
+
Frequently Asked Questions
Is HC-M-KV-M40(27-34) RoHS compliant?
Yes, HC-M-KV-M40(27-34) is RoHS compliant.
What is the lead time for HC-M-KV-M40(27-34)?
The standard lead time for HC-M-KV-M40(27-34) is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/5/26