Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-M-KV-M25(14-21)

Metal screw connection up to 5 bar - thread length: 7 mm - cable diameter: 14 - 21 mm - WAF 34 - screw connection: M25

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metal screw connection up to 5 bar - thread length: 7 mm - cable diameter: 14 - 21 mm - WAF 34 - screw connection: M25
Search Keywords: HCMKVM251421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-M-KV-M25(14-21)
  • Alias/AKA:
    1646007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Metal Screw Connection
  • Color:
    Silver
  • Body Material:
    Neoprene/Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-M-KV-M25(14-21) RoHS compliant?
Yes, HC-M-KV-M25(14-21) is RoHS compliant.
What is the lead time for HC-M-KV-M25(14-21)?
The standard lead time for HC-M-KV-M25(14-21) is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
Minimum Order Quantity:
2
5 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$21.75
10 +
$20.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!