- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-M-KV-M20(11-16)
Phoenix Contact
HC-M-KV-M20(11-16)
The HC-M-KV-M20(11-16) is a metal cable gland with an M20 thread, designed for securing cables with diameters from 11 mm to 16 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | HC-M-KV-M20(11-16) |
| Alias/AKA: | 1645998 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7415210000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Metal Screw Connection |
| Body Material: | Neoprene/Brass/NBR |