- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- HC-M-DSUB-09-UT-M
HC-M-DSUB-09-UT-M
Phoenix Contact
Contact insert module - number of positions: 9 - type : D-SUB 9 - Pin - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm² - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 9 - type : D-SUB 9 - Pin - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm² - application: Data
Search Keywords: HCMDSUB09UTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-DSUB-09-UT-M
-
Alias/AKA:1423723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments