- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-M-BS-M40
Phoenix Contact
HC-M-BS-M40
Filler plug - metal - size: M40
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Filler plug - metal - size: M40
Search Keywords: HCMBSM40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-BS-M40
-
Alias/AKA:1645875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filler Plug
-
Dimension:50 x 12 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is HC-M-BS-M40 RoHS compliant?
Yes, HC-M-BS-M40 is RoHS compliant.
What is the lead time for HC-M-BS-M40?
The standard lead time for HC-M-BS-M40 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
9/22/26