- Home ›
- All Products›
- HC-M-B24-MFH-B
HC-M-B24-MFH-B
Phoenix Contact
Module carrier frame - size: B24 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Modul ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module carrier frame - size: B24 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Module carrier frame
Search Keywords: HCMB24MFHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-B24-MFH-B
-
Alias/AKA:1182094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
8/11/26